Filter Your Search
1 - 7 of 7 results
|
FRN500SJ470MB
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 47 Ω | 5 % | 5 W | Axial | 300 ppm/°C | FIXED RESISTOR | THIN FILM | FRN | 350 V | 155 °C | -55 °C | Flame Retardant | 2 | 750 µm | 7 mm | 17.5 mm | SYNTON-TECH CORP | compliant | ||||||||
|
FRN500SJ470FK
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 47 Ω | 5 % | 5 W | Axial | 300 ppm/°C | FIXED RESISTOR | THIN FILM | FRN | 350 V | 155 °C | -55 °C | Flame Retardant | 2 | 750 µm | 7 mm | 17.5 mm | SYNTON-TECH CORP | compliant | EAR99 | |||||||
|
CR11005T0047JBK
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 47 Ω | 5 % | 5 W | 1005 | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | CR11005 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | 635 µm | 2.54 mm | 1.27 mm | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | |||||
|
CR11005T0047JTR
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 47 Ω | 5 % | 5 W | 1005 | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | CR11005 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | 635 µm | 2.54 mm | 1.27 mm | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | |||||
|
FRN500SJ470TR
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 47 Ω | 5 % | 5 W | Axial | 300 ppm/°C | FIXED RESISTOR | THIN FILM | FRN | 350 V | 155 °C | -55 °C | Flame Retardant | 2 | TR | 750 µm | 7 mm | 17.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||
|
FRN500SJ470M
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 47 Ω | 5 % | 5 W | Axial | 300 ppm/°C | FIXED RESISTOR | THIN FILM | FRN | 350 V | 155 °C | -55 °C | Flame Retardant | 2 | 750 µm | 7 mm | 17.5 mm | SYNTON-TECH CORP | compliant | EAR99 | |||||||
|
FRN500SJ470MK
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 47 Ω | 5 % | 5 W | Axial | 300 ppm/°C | FIXED RESISTOR | THIN FILM | FRN | 350 V | 155 °C | -55 °C | Flame Retardant | 2 | 750 µm | 7 mm | 17.5 mm | SYNTON-TECH CORP | compliant | EAR99 |