Filter Your Search
1 - 10 of 59 results
|
10KA-170
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | EXCELLENT CLAMPING CAPABILITY | 150 °C | -55 °C | FRONTIER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | 180 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | BIDIRECTIONAL | 170 V | NO | AVALANCHE | THROUGH-HOLE | |||||||||||||||||||||||
|
10KA144-79M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 144 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA144 | SOCKET ADAPTER | e3 | 13X13 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.03 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10KA132-79G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 132 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA132 | SOCKET ADAPTER | e4 | 14X14 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.03 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10KA144-80T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 144 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA144 | SOCKET ADAPTER | e0 | 13X13 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.125 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10KA-133
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | EXCELLENT CLAMPING CAPABILITY | 150 °C | -55 °C | FRONTIER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | 147 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | BIDIRECTIONAL | 133 V | NO | AVALANCHE | THROUGH-HOLE | |||||||||||||||||||||||
|
10KA100-79T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 100 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA100 | SOCKET ADAPTER | e0 | 10X10 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.03 inch | 1 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10KA132-79M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 132 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA132 | SOCKET ADAPTER | e3 | 14X14 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.03 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10KA132-80T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 132 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA132 | SOCKET ADAPTER | e0 | 14X14 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.125 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10KA144-81M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 144 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA144 | SOCKET ADAPTER | e3 | 13X13 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.085 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10KA160-81M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 160 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA160 | SOCKET ADAPTER | e3 | 14X14 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.085 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |