Filter Your Search
1 - 10 of 252 results
|
5STP06T4000
ABB Semiconductors
|
Check for Price | Active | 300 mA | 4 kV | 940 A | SCR | SINGLE | 4 kV | O-CXDB-X4 | Not Qualified | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | ABB LTD | DISK BUTTON, O-CXDB-X4 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
5STP21H4040
ABB Semiconductors
|
Check for Price | Active | 300 mA | 4 kV | 3.443 kA | SCR | SINGLE | 4 kV | O-CXDB-X4 | Not Qualified | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | ABB LTD | DISK BUTTON, O-CXDB-X4 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
5STP26N6200
ABB Semiconductors
|
Check for Price | Active | 2650 kA | 400 mA | 5.3 kV | 4.41 kA | SCR | SINGLE | 45 kA | 5.3 kV | O-CEDB-X4 | Not Qualified | 125 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | ABB LTD | DISK BUTTON, O-CEDB-X4 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
5STP21H4000
ABB Semiconductors
|
Check for Price | Active | 300 mA | 4 kV | 3.443 kA | SCR | SINGLE | 4 kV | O-CXDB-X4 | Not Qualified | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | ABB LTD | DISK BUTTON, O-CXDB-X4 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
5STP1.25
Bel Fuse
|
Check for Price | No | No | Obsolete | e0 | CCC; CE; CSA; SEMKO; UL; VDE | 125 °C | -55 °C | NO | Tin/Lead (Sn/Pb) | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | TIME LAG | 21 mm | 5.5 mm | ELECTRIC FUSE | 4 J | THROUGH HOLE | BULK; TAPE AND REEL | 35 A | 1.25 A | 250 V | PIN WIRE | |||||||||||||||||||||
|
5STP9125-R
Bel Fuse
|
Check for Price | Active | e3 | 125 °C | -55 °C | Matte Tin (Sn) | BEL FUSE INC | compliant | EAR99 | TIME LAG | 21 mm | 5.5 mm | ELECTRIC FUSE | 35 A | 12.5 A | PIN WIRE | 5x20mm | |||||||||||||||||||||||||||||
|
5STP33L2200
ABB Semiconductors
|
Check for Price | Active | 3300 kA | 400 mA | 2.2 kV | 5.88 kA | SCR | SINGLE | 60 kA | 2.2 kV | O-CEDB-X4 | Not Qualified | 125 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | ABB LTD | DISK BUTTON, O-CEDB-X4 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
5STP16F2600
ABB Semiconductors
|
Check for Price | Active | 1580 kA | 400 mA | 2.6 kV | 2.21 kA | SCR | SINGLE | 18 kA | 2.6 kV | O-CEDB-X4 | Not Qualified | 125 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | ABB LTD | DISK BUTTON, O-CEDB-X4 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
5STP400
Bel Fuse
|
Check for Price | No | No | Obsolete | e0 | CCC; CE; CSA; SEMKO; UL; VDE | 125 °C | -55 °C | NO | Tin/Lead (Sn/Pb) | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | TIME LAG | 21 mm | 5.5 mm | ELECTRIC FUSE | THROUGH HOLE | BULK; TAPE AND REEL | 35 A | 400 mA | 250 V | PIN WIRE | ||||||||||||||||||||||
|
5STP21H4240
ABB Semiconductors
|
Check for Price | Active | 300 mA | 4.2 kV | 3.443 kA | SCR | SINGLE | 4.2 kV | O-XXDB-X3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | UNSPECIFIED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | ABB LTD | DISK BUTTON, O-XXDB-X3 | compliant | EAR99 | 8541.30.00.80 |