Filter Your Search
1 - 9 of 9 results
|
LSU11-230101A3
E-Switch Inc
|
$1.0760 | Yes | Obsolete | 6000 Cycle(s) | 2P3T | MAINTAINED | SLIDE SWITCH | SLIDE | 5.5A@250VAC | 5.5 A | ON-ON-ON | 250 V | 1000VAC V | 500 MΩ | -30 °C | 55 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYPHENYLENE OXIDE | 8 | NO | COPPER | SOLDER | 0.118 inch | 13.7922 mm | 7.8994 mm | 42.0116 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | |||||||||||||||||
|
SS-23D31-G1.5NS
C&K
|
Check for Price | Yes | Active | 300 mA | 6 V | 10000 Cycle(s) | 0.07 mΩ | 1 | 2P3T | SILVER | SLIDE SWITCH | SLIDE | 0.3A@6VDC | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | SILVER | BREAK-BEFORE-MAKE | POLYAMIDE | 8 | NO | SOLDER | 0.059 inch | 3.6068 mm | 3.5052 mm | 13.0048 mm | 0.059 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||
|
LSU11-230101A8.6
E-Switch Inc
|
Check for Price | Obsolete | 10000 Cycle(s) | 0.03 mΩ | 2P3T | MAINTAINED | SILVER | SLIDE SWITCH | SLIDE | 5.5A@250VAC | 5.5 A | ON-ON-ON | 250 V | 1000VAC V | 500 MΩ | THROUGH HOLE-STRAIGHT | BLACK | POLYPHENYLENE OXIDE | SILVER | PHENOLIC | 8 | NO | COPPER | SOLDER | 0.339 inch | 13.7922 mm | 12.8016 mm | 42.0116 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | ||||||||||||||||
|
SK-23D10-G
C&K
|
Check for Price | Active | 300 mA | 30 V | 10000 Cycle(s) | 0.03 mΩ | 2P3T | SLIDE SWITCH | SLIDE | 0.3A@30VDC | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | SILVER | SILVER | NO | SOLDER | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
SWT-SK23D25G-2
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 300 mA | 50 V | 10000 Cycle(s) | 0.03 mΩ | 2P3T | HORIZONTAL | SLIDE SWITCH | SLIDE | UL APPROVED,ROHS COMPLIANT | 0.3A@50VDC | ON-ON-ON | 500VAC V | 100 MΩ | THROUGH HOLE-RIGHT ANGLE | 12 | NO | SOLDER | 0.079 inch | 7.493 mm | 7.0104 mm | 16.002 mm | 0.197 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.50.90.50 | |||||||||||||||||||
|
SWT-SK23D25G-6
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 300 mA | 50 V | 10000 Cycle(s) | 0.03 mΩ | 2P3T | HORIZONTAL | SLIDE SWITCH | SLIDE | UL APPROVED,ROHS COMPLIANT | 0.3A@50VDC | ON-ON-ON | 500VAC V | 100 MΩ | THROUGH HOLE-RIGHT ANGLE | 12 | NO | SOLDER | 0.236 inch | 7.493 mm | 7.0104 mm | 16.002 mm | 0.197 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.50.90.50 | |||||||||||||||||||
|
SS-23D28-GNS
C&K
|
Check for Price | Active | 300 mA | 30 V | 10000 Cycle(s) | 0.03 mΩ | 1 | 2P3T | SILVER | SLIDE SWITCH | SLIDE | 0.3A@30VDC | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYOXYMETHYLENE | SILVER | BREAK-BEFORE-MAKE | 12 | NO | SOLDER | 7.0104 mm | 8.509 mm | 14.5034 mm | 0.118 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
SK-23D13-G
C&K
|
Check for Price | Active | 300 mA | 30 V | 10000 Cycle(s) | 0.03 mΩ | 2P3T | SLIDE SWITCH | SLIDE | 0.3A@30VDC | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | SILVER | SILVER | NO | SOLDER | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
SWT-SK23D25G-4
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 300 mA | 50 V | 10000 Cycle(s) | 0.03 mΩ | 2P3T | HORIZONTAL | SLIDE SWITCH | SLIDE | UL APPROVED,ROHS COMPLIANT | 0.3A@50VDC | ON-ON-ON | 500VAC V | 100 MΩ | THROUGH HOLE-RIGHT ANGLE | 12 | NO | SOLDER | 0.157 inch | 7.493 mm | 7.0104 mm | 16.002 mm | 0.197 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.50.90.50 |