Filter Your Search
1 - 10 of 27 results
|
5SL6116-6
Siemens
|
$1.8650 Buy | Yes | Active | 440 V | 60 V | 16 A | THERMAL CIRCUIT BREAKER | HANDLE | TRIP | 6 kA | IP20 | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 18 mm | 76 mm | 90 mm | SIEMENS A G | unknown | |||||
|
5SL6110-7
Siemens
|
$3.1163 Buy | Yes | Active | 400 V | 60 V | 10 A | THERMAL CIRCUIT BREAKER | TRIP | 6 kA | CE; CEBEC; TSE; VDE | IP20; SEALED | 45 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 18 mm | 76 mm | 90 mm | SIEMENS A G | unknown | |||
|
5SL6102-6
Siemens
|
$3.3831 Buy | Active | 440 V | 60 V | 2 A | THERMAL CIRCUIT BREAKER | HANDLE | TRIP | 6 kA | IP20 | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 18 mm | 76 mm | 90 mm | SIEMENS A G | unknown | ||||||
|
5SL6106-7
Siemens
|
$3.6669 Buy | Yes | Active | 400 V | 60 V | 6 A | THERMAL CIRCUIT BREAKER | TRIP | 6 kA | CE; CEBEC; TSE; VDE | IP20; SEALED | 45 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 18 mm | 74.5 mm | 90.1 mm | SIEMENS A G | unknown | |||
|
5SL6102-7
Siemens
|
$3.6837 Buy | Yes | Active | 440 V | 60 V | 2 A | THERMAL CIRCUIT BREAKER | HANDLE | TRIP | 6 kA | IP20 | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 18 mm | 76 mm | 90 mm | SIEMENS A G | unknown | |||||
|
5SL6101-7
Siemens
|
$4.2444 Buy | Yes | Active | 440 V | 60 V | 1 A | THERMAL CIRCUIT BREAKER | HANDLE | TRIP | 6 kA | IP20 | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 18 mm | 76 mm | 90 mm | SIEMENS A G | unknown | |||||
|
5SL6104-7
Siemens
|
$4.2444 Buy | Yes | Active | 440 V | 60 V | 4 A | THERMAL CIRCUIT BREAKER | HANDLE | TRIP | 6 kA | IP20 | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 18 mm | 76 mm | 90 mm | SIEMENS A G | unknown | |||||
|
5SL6220-7
Siemens
|
$10.3447 Buy | Yes | Active | 440 V | 60 V | 20 A | THERMAL CIRCUIT BREAKER | HANDLE | TRIP | 6 kA | IP20 | DIN RAIL | 2 | NO | SCREW AND SNAP ON | 36 mm | 76 mm | 90 mm | SIEMENS A G | unknown | |||||
|
5SL6216-7
Siemens
|
$10.3632 Buy | Yes | Active | 440 V | 60 V | 16 A | THERMAL CIRCUIT BREAKER | HANDLE | TRIP | 6 kA | IP20 | DIN RAIL | 2 | NO | SCREW AND SNAP ON | 36 mm | 76 mm | 90 mm | SIEMENS A G | unknown | |||||
|
5SL6016-6
Siemens
|
$12.7534 Buy | Yes | Active | 230 V | 16 A | THERMAL CIRCUIT BREAKER | TRIP | 6 kA | CCC; CE; EAC; IMQ; VDE | IP20; SEALED | 45 °C | -25 °C | DIN RAIL | 2 | NO | SNAP ON | 17.6 mm | 69.5 mm | 89.8 mm | SIEMENS A G | unknown |