Filter Your Search
1 - 10 of 356 results
|
5KP10CA-TP
Micro Commercial Components
|
$1.2194 | Yes | Yes | Active | 17 V | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 12.3 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
5KP10CA-G
Comchip Technology Corporation Ltd
|
$1.2474 | Yes | Obsolete | 17 V | 11.7 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 10 V | AVALANCHE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | Comchip Technology | ||||||||||||||||||||||||||||||
|
A5KP10CA-G
Comchip Technology Corporation Ltd
|
$1.5435 | Yes | Yes | Active | 17 V | 15 µA | 8 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.3 V | 5 kW | 10 V | O-PALF-W2 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
5KP10CA-B
Littelfuse Inc
|
$1.8358 | No | Yes | Active | 17 V | 8 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 12.3 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
5KP10CA
Littelfuse Inc
|
$1.8404 | No | No | Active | 17 V | 8 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 12.3 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
5KP10CAE3/TR13
Microsemi Corporation
|
$2.0742 | Yes | Transferred | 17 V | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 10 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
5KP10CAE3/TR13
Microchip Technology Inc
|
$2.2750 | Yes | Active | 17 V | 1.56 W | 11.7 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 500 W | DO-204AR | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||
|
MPLAD6.5KP10CAE3
Microchip Technology Inc
|
$4.9395 | Yes | Active | 2.5 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.3 V | 6.5 kW | S-PSSO-G1 | e3 | AEC-Q101; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MINI-PLAD, 1 PIN | compliant | ||||||||||||||||
|
MPLAD6.5KP10CAE3
Microsemi Corporation
|
$5.9829 | Yes | Transferred | 2.5 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.3 V | 6.5 kW | S-PSSO-G1 | e3 | AEC-Q101; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MINI-PLAD, 1 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MPLAD7.5KP10CAE3
Microchip Technology Inc
|
$6.1526 | Yes | Active | 17 V | 15 µA | 2.5 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.3 V | 7.5 kW | 10 V | S-PSSO-G1 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant |