Filter Your Search
1 - 1 of 1 results
|
5GTH935RAS
APEM Inc
|
$5.9039 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STANDARD: MIL-PRF-28855H | 1X1 | 0.05A@24VDC | 2 ms | 10 MΩ | 3.5 N | -40 °C | 160 °C | THROUGH HOLE-RIGHT ANGLE | POLYPHENYLENE SULPHIDE | 1 mm | STAINLESS STEEL | SILVER | COPPER TIN ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TRAY | 3 | IP67 | HAND/WAVE | NO | COPPER TIN ALLOY | SOLDER | 12 mm | 13.8 mm | 10 mm | APEM COMPONENTS INC | compliant | Apem |