Filter Your Search
1 - 2 of 2 results
|
5CSEMA6U23A7N
Intel Corporation
|
Check for Price | Yes | Active | 1.1 V | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | 1.13 V | 1.07 V | S-PBGA-B672 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 672 | PLASTIC/EPOXY | FBGA | BGA672,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 23 mm | 23 mm | 1.85 mm | INTEL CORP | ROHS COMPLIANT, UBGA-672 | compliant | 8542.39.00.01 | Intel | |||||||||
|
5CSEMA6U23A7N
Altera Corporation
|
Check for Price | Yes | Transferred | 1.1 V | 145 | 145 | 110000 | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 1.13 V | 1.07 V | S-PBGA-B672 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 672 | PLASTIC/EPOXY | FBGA | BGA672,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 23 mm | 23 mm | 1.85 mm | ALTERA CORP | ROHS COMPLIANT, UBGA-672 | compliant | 8542.39.00.01 | Intel | BGA | 672 |