Filter Your Search
1 - 3 of 3 results
|
5962R9578401VEC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 35 ns | 2 | 2 | NO | DIP | 50 pF | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||
|
5962R9578401VEC
Intersil Corporation
|
Check for Price | Transferred | 5 V | 35 ns | 35 ns | 2 | 2 | NO | DIP | 50 pF | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | 4 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | INTERSIL CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | DIP | 16 | ||
|
5962R9578401VEC
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 35 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | 8542.39.00.01 |