Filter Your Search
1 - 2 of 2 results
|
5962R9577901VXX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 2 | 4 | YES | DFP | HC/UH | AND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | 9.525 mm | INTERSIL CORP | DFP | DFP, | 14 | unknown | 8542.39.00.01 | ||
|
5962R9577901VXX
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 2 | 4 | YES | DFP | HC/UH | AND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |