Filter Your Search
1 - 1 of 1 results
|
5962-9856401QFA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 100 ns | 100 ns | 1 | YES | DFP | 15 pF | OPEN-COLLECTOR | TTL/H/L | SEVEN SEGMENT DECODER/DRIVER | TTL | RIPPLE BLANKING; LAMP TEST INPUT | STANDARD | 16 mA | INVERTED | 62 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 |