Filter Your Search
1 - 3 of 3 results
|
5962-9759801QYA
Teledyne e2v
|
Check for Price | Active | 5 V | 24 ns | 1 | 128 | 64 | FLASH PLD | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 1 DEDICATED INPUTS, 64 I/O | YES | 50 MHz | YES | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J84 | Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | TELEDYNE E2V (UK) LTD | LCC | CERAMIC, LCC-84 | 84 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||
|
5962-9759801QYA
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 128 | 64 | FLASH PLD | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 1 DEDICATED INPUTS, 64 I/O | YES | 50 MHz | YES | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC | CERAMIC, LCC-84 | 84 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
5962-9759801QYA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 24 ns | 1 | 64 | FLASH PLD | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 1 DEDICATED INPUTS, 64 I/O | 50 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | QP SEMICONDUCTOR INC | LCC | QCCJ, | 84 | unknown | 3A001.A.2.C | 8542.39.00.01 |