Filter Your Search
1 - 4 of 4 results
|
5962-9669108HUC
Mercury Systems Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDSO-J32 | Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 32 | UNSPECIFIED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | GOLD | J BEND | 1.27 mm | DUAL | 4.19 mm | 20.985 mm | 10.67 mm | MERCURY SYSTEMS INC | SOJ, | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-9669108HUC
White Microelectronics
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDSO-J32 | Not Qualified | e4 | 125 °C | -55 °C | 32 | UNSPECIFIED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | GOLD | J BEND | 1.27 mm | DUAL | 4.19 mm | 20.985 mm | 10.67 mm | WHITE MICROELECTRONICS | SOJ-32 | unknown | |||||||||||||
|
5962-9669108HUC
White Electronic Designs Corp
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.9 mA | 2 V | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDSO-J32 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 32 | UNSPECIFIED | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | GOLD | J BEND | 1.27 mm | DUAL | 4.19 mm | 20.985 mm | 10.67 mm | WHITE ELECTRONIC DESIGNS CORP | SOJ-32 | unknown | ||||||
|
5962-9669108HUC
Microsemi Corporation
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDSO-J32 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 32 | UNSPECIFIED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | GOLD | J BEND | 1.27 mm | DUAL | 4.19 mm | 20.985 mm | 10.67 mm | MICROSEMI CORP | SOJ, | compliant | 3A001.A.2.C | 8542.32.00.41 | SOJ | 32 |