Filter Your Search
1 - 4 of 4 results
|
5962-9561303HTA
Microsemi Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | DUAL | 21.1 mm | 11.23 mm | MICROSEMI CORP | SOJ | SOJ, | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-9561303HTA
White Microelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.96 mm | 21.02 mm | 11.24 mm | WHITE MICROELECTRONICS | CERAMIC, SOJ-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-9561303HTA
Mercury Systems Inc
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | DUAL | 21.1 mm | 11.23 mm | MERCURY SYSTEMS INC | SOJ, | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
5962-9561303HTA
White Electronic Designs Corp
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 400 µA | 2 V | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.96 mm | 21.02 mm | 11.24 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, SOJ-32 | unknown | 3A001.A.2.C | 8542.32.00.41 |