Filter Your Search
1 - 5 of 5 results
|
5962-9461114HMX
Microsemi Corporation
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | MICROSEMI CORP | QFP | QFP, | 68 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962-9461114HMX
White Electronic Designs Corp
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
5962-9461114HMX
White Microelectronics
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | WHITE MICROELECTRONICS | CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
5962-9461114HMX
Micross Components
|
Check for Price | Active | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | PALLADIUM GOLD | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | MICROSS COMPONENTS | QFP | QFP, | 68 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962-9461114HMX
Mercury Systems Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | MERCURY SYSTEMS INC | QFP, | compliant | 3A001.A.2.C | 8542.32.00.41 |