Filter Your Search
1 - 3 of 3 results
|
5962-9318712HXA
Cobham Advanced Electronic Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 55 ns | SRAM MODULE | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 600 µA | CMOS | MILITARY | S-XPGA-P66 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | AEROFLEX MICROELECTRONIC SOLUTIONS | PGA, PGA66,11X11 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
5962-9318712HXA
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 55 ns | CACHE SRAM MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XHIP-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 Class Q | 66 | UNSPECIFIED | HIP | SQUARE | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | HEX | 6.22 mm | 30.1 mm | 30.1 mm | AEROFLEX PLAINVIEW | HIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | PGA | 66 | |||||||
|
5962-9318712HXA
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 55 ns | CACHE SRAM MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XHIP-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 66 | UNSPECIFIED | HIP | SQUARE | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | HEX | 6.22 mm | 30.1 mm | 30.1 mm | AEROFLEX COLORADO SPRINGS | HIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | PGA | 66 |