Filter Your Search
1 - 1 of 1 results
|
5962-9214802QRX
Texas Instruments
|
Check for Price | Active | 5 V | 4.2 ns | 4.8 ns | 8 | 1 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | compliant | 8542.39.00.01 |