Filter Your Search
1 - 3 of 3 results
|
5962-9150808MXA
Defense Logistics Agency
|
Check for Price | Active | 131.072 kbit | 8 | 16KX8 | 5 V | 35 ns | MULTI-PORT SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CPGA-P68 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | NO | TIN LEAD | PIN/PEG | PERPENDICULAR | DEFENSE LOGISTICS AGENCY | CERAMIC, PGA-68 | unknown | ||||||||||||||
|
5962-9150808MXA
Integrated Device Technology Inc
|
Check for Price | Transferred | 131.072 kbit | 8 | 16KX8 | 5 V | 35 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 250 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | RECTANGULAR | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | CERAMIC, PGA-68 | compliant | PGA | 68 | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962-9150808MXA
Renesas Electronics Corporation
|
Check for Price | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 35 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 250 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CPGA-P68 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | RECTANGULAR | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | RENESAS ELECTRONICS CORP | CERAMIC, PGA-68 | compliant |