Filter Your Search
1 - 8 of 8 results
|
54ACTQ04LMQBX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 6 | 1 | YES | QCCN | 50 pF | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||||
|
54ACTQ04LMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 9.5 ns | 6 | 1 | YES | QCCN | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||
|
5962-89734012A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 9 ns | 10 ns | 6 | 1 | YES | QCCN | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | QLCC | 20 | EAR99 | ||
|
54ACTQ04LMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 9.5 ns | 6 | 1 | YES | QCCN | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||
|
5962-89734012A
QP Semiconductor
|
Check for Price | Transferred | 5 V | 10 ns | 6 | 1 | YES | QCCN | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | QP SEMICONDUCTOR INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||||
|
54ACTQ04LMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 9.5 ns | 9.5 ns | 6 | 1 | YES | QCCN | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 1.6 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 | |||||||||||||
|
54ACTQ04LMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | YES | QCCN | 50 pF | NO | INVERTER | CMOS | 24 mA | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||||||||||||||
|
5962-89734012A
Teledyne e2v
|
Check for Price | No | Active | 5 V | 10 ns | 10 ns | 6 | 1 | YES | QCCN | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 |