Filter Your Search
1 - 9 of 9 results
|
5962-8875601M2A
e2v technologies
|
Check for Price | Active | 5 V | 16 ns | 16 ns | 1 | 8 | 1 | YES | QCCN | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | 8542.39.00.01 | ||||||
|
54ACT151LMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 16 ns | 1 | 8 | YES | QCCN | 50 pF | MULTIPLEXER | CMOS | 24 mA | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||||
|
54ACT151LMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 16 ns | 16 ns | 1 | 8 | 1 | YES | QCCN | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||
|
54ACT151LMQBX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 8 | 1 | YES | QCCN | 50 pF | ACT | MULTIPLEXER AND DEMUX/DECODER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | |||||||||||||
|
5962-8875601M2A
QP Semiconductor
|
Check for Price | Transferred | 5 V | 16 ns | 1 | 8 | 1 | YES | QCCN | ACT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | QP SEMICONDUCTOR INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
54ACT151LMQB
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 16 ns | 16 ns | 1 | 8 | 1 | YES | QCCN | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | ||||
|
5962-8875601M2A
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 16 ns | 1 | 8 | 1 | YES | QCCN | ACT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | ROCHESTER ELECTRONICS LLC | LCC-20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
54ACT151LMQB
e2v technologies
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
5962-8875601M2A
Texas Instruments
|
Check for Price | Obsolete | 5 V | 16 ns | 16 ns | 1 | 8 | 1 | YES | QCCN | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 |