Filter Your Search
1 - 2 of 2 results
|
595D157X0004C2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 150 µF | 4 V | 780 mA | 20 % | 2812 | 180 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 7.1 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2813 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
595D157X0004C2T
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 µF | 4 V | 780 mA | 20 % | 2812 | 180 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 7.1 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |