Parametric results for: 5952 1/2 in x 36 yd under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 26 results

|
-
-
-
-
-
Size Code: 5952
Select parts from the table below to compare.
Compare
Compare
NACK152M16V12.5X14TR13Y
NIC Components Corp
Check for Price No Obsolete 1.5 mF 16 V 1.1 A 20 % 5952 60 mΩ POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 SMT TR 14 mm 15 mm 13.2 mm NIC COMPONENTS CORP , 5952 compliant EAR99
NACK152M16V12.5X14TR13YF
NIC Components Corp
Check for Price Yes Obsolete 1.5 mF 16 V 825 mA 20 % 5952 60 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NACK 240 µA NACK 0.18 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES TIN BISMUTH FLAT 14 mm 15 mm 13.2 mm NIC COMPONENTS CORP , 5952 compliant EAR99 8532.22.00.20
NACK101M80V12.5X14TR13YF
NIC Components Corp
Check for Price Yes Obsolete 100 µF 80 V 375 mA 20 % 5952 320 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NACK 80 µA NACK 0.08 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES TIN BISMUTH FLAT 14 mm 15 mm 13.2 mm NIC COMPONENTS CORP , 5952 compliant EAR99 8532.22.00.20
NACK101M80V12.5X14TR13Y
NIC Components Corp
Check for Price No Obsolete 100 µF 80 V 500 mA 20 % 5952 320 mΩ POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 SMT TR 14 mm 15 mm 13.2 mm NIC COMPONENTS CORP , 5952 compliant EAR99
NACK681M35V12.5X14TR13F
NIC Components Corp
Check for Price Yes Yes Active 680 µF 35 V 825 mA 20 % 5952 60 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 238 µA 0.12 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES TIN BISMUTH FLAT 14 mm 15 mm 13.2 mm NIC COMPONENTS CORP , 5952 compliant EAR99 8532.22.00.20
NACK102M25V12.5X14TR13Y
NIC Components Corp
Check for Price No Obsolete 1 mF 25 V 1.1 A 20 % 5952 60 mΩ POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 SMT TR 14 mm 15 mm 13.2 mm NIC COMPONENTS CORP , 5952 compliant EAR99
NACK680M80V12.5X14TR13YF
NIC Components Corp
Check for Price Yes Obsolete 68 µF 80 V 375 mA 20 % 5952 320 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NACK 54.4 µA NACK 0.08 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES Tin/Bismuth (Sn/Bi) FLAT 14 mm 15 mm 13.2 mm NIC COMPONENTS CORP , 5952 compliant EAR99 8532.22.00.20
NACK680M100V12.5X14TR13Y
NIC Components Corp
Check for Price No Obsolete 68 µF 100 V 500 mA 20 % 5952 320 mΩ POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 SMT TR 14 mm 15 mm 13.2 mm NIC COMPONENTS CORP , 5952 compliant EAR99
NACK681M35V12.5X14TR13YF
NIC Components Corp
Check for Price Yes Obsolete 680 µF 35 V 825 mA 20 % 5952 60 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NACK 238 µA NACK 0.12 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES TIN BISMUTH FLAT 14 mm 15 mm 13.2 mm NIC COMPONENTS CORP , 5952 compliant EAR99 8532.22.00.20
NACK470M100V12.5X14TR13YF
NIC Components Corp
Check for Price Yes Obsolete 47 µF 100 V 375 mA 20 % 5952 320 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NACK 47 µA NACK 0.07 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES TIN BISMUTH FLAT 14 mm 15 mm 13.2 mm NIC COMPONENTS CORP , 5952 compliant EAR99 8532.22.00.20