Filter Your Search
1 - 4 of 4 results
|
59132-S22-22-037R
Amphenol FCi
|
Check for Price | No | No | Active | 44 | 2 | 2 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
59132-S2222-037RLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 44 | 2 | 2 mm | 2 | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | 910VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 1.732 inch | 0.118 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||
|
59132-S2222-037RLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 44 | 2 | 2 mm | 2 | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | 910VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 1.732 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||
|
59132-S22-22-037R
Amphenol Communications Solutions
|
Check for Price | No | Active | 44 | 2 | 2 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |