Filter Your Search
1 - 10 of 14 results
|
57202-G5308
Amphenol Communications Solutions
|
Check for Price | No | Active | 16 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 6.672 N | 1 GΩ | .2085 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.0894 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 0.63 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
57202-G5308
Amphenol FCi
|
Check for Price | No | Active | 16 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 6.672 N | 1 GΩ | .2085 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.0894 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 0.63 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||
|
57202-G5308K
Amphenol FCi
|
Check for Price | No | Active | 16 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 6.672 N | 1 GΩ | .2085 N | e0 | UL, CSA | -55 °C | 125 °C | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.0894 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 0.63 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
57202-G5308LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 16 | 2 | 2 mm | 2 | 25 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 100 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 0.63 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||
|
57202-G5308U
Amphenol FCi
|
Check for Price | No | Active | 16 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 6.672 N | 1 GΩ | .2085 N | e0 | UL, CSA | -55 °C | 125 °C | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.0894 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 0.63 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
57202-G5308ALF
Amphenol FCi
|
Check for Price | Yes | Active | 16 | 2 | 2 mm | 2 | 25 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 100 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 0.63 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
57202-G5308U03LF
Amphenol FCi
|
Check for Price | Yes | Active | 16 | 2 | 2.0066 mm | 2 | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.0894 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 0.63 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
57202-G5308A03LF
Amphenol FCi
|
Check for Price | Yes | Active | 16 | 2 | 2.0066 mm | 2 | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.0894 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 0.63 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
57202-G5308-03LF
Amphenol FCi
|
Check for Price | Yes | Active | 16 | 2 | 2.0066 mm | 2 | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.0894 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 0.63 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
57202-G5308KLF
Amphenol FCi
|
Check for Price | Yes | Active | 16 | 2 | 2 mm | 2 | 25 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 100 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 0.63 inch | FCI | compliant | EAR99 | 8536.69.40.40 |