Filter Your Search
1 - 4 of 4 results
|
571ECA002033DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 50 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 2.5 V | 350 ps | NO | 125 ppm | 10 % | 1.4175 GHz | 10 MHz | 350 ps | 130 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
571ECA002033DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 50 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 2.5 V | 350 ps | NO | 125 ppm | 10 % | 1.4175 GHz | 10 MHz | 350 ps | 130 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | unknown | Clock | ||
|
571ECA002033DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 50 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 2.5 V | 350 ps | NO | 125 ppm | 10 % | 1.4175 GHz | 10 MHz | 350 ps | 130 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | unknown | Clock | ||
|
571ECA002033DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 50 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 2.5 V | 350 ps | NO | 125 ppm | 10 % | 1.4175 GHz | 10 MHz | 350 ps | 130 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock |