Filter Your Search
1 - 10 of 9,744 results
|
560L
Hammond Manufacturing
|
$70.3429 | Yes | Active | THROUGH HOLE MOUNTED | 105 °C | -40 °C | NO | 21.6 mm | 41.7 mm | 33.8 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | Hammond Manufacturing | MATCHING | 30 kHz | 30 Hz | 600 OHMS | 20000 OHMS | BROADCAST AUDIO TRANSFORMER | ||||||||||||||||||||
|
D70BF560L1SBT
Knowles Capacitors
|
Check for Price | Yes | Active | 56 pF | 100 V | 15 % | 0707 | BF | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | TR | YES | FLAT | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | compliant | EAR99 | , 0707 | |||||||||||||
|
D90NS560L1TXT
Knowles Capacitors
|
Check for Price | Yes | Active | 56 pF | 100 V | 15 % | 1009 | NS | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | compliant | EAR99 | , 1009 | ||||||||||
|
D50BG560L1PBT
Knowles Capacitors
|
Check for Price | Yes | Active | 56 pF | 100 V | 15 % | 0605 | BG | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | compliant | EAR99 | , 0605 | |||||||||||
|
500P24N560LN4C
Johanson Dielectrics Inc
|
Check for Price | Active | 56 pF | 50 V | 15 % | NP0 | 15 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 7.747 mm | 9.843 mm | 11.176 mm | JOHANSON DIELECTRICS INC | compliant | EAR99 | , 3944 | ||||||||||||
|
500P35N560LM3C
Johanson Dielectrics Inc
|
Check for Price | Active | 56 pF | 50 V | 15 % | 2530 | NP0 | 15 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 11.938 mm | 6.337 mm | 7.62 mm | JOHANSON DIELECTRICS INC | compliant | EAR99 | , 2530 | |||||||||||||
|
101P01N560LK4C
Johanson Dielectrics Inc
|
Check for Price | Active | 56 pF | 100 V | 15 % | NP0 | 15 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 5.842 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | compliant | EAR99 | , | ||||||||||||||
|
101P23N560LK4H
Johanson Dielectrics Inc
|
Check for Price | Active | 56 pF | 100 V | 15 % | NP0 | 15 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 8.89 mm | 25.718 mm | 12.7 mm | JOHANSON DIELECTRICS INC | compliant | EAR99 | , | ||||||||||||||
|
D35BC560L1LDD
Knowles Capacitors
|
Check for Price | Yes | Active | 56 pF | 100 V | 15 % | 0404 | BC | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | compliant | EAR99 | , 0404 | ||||||||||||||
|
D15BN560L5LXE
Knowles Capacitors
|
Check for Price | Yes | Active | 56 pF | 50 V | 15 % | 0201 | BN | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | compliant | EAR99 | , 0201 |