Filter Your Search
1 - 2 of 2 results
|
55533-130TRLF
Amphenol Communications Solutions
|
$1.9600 | Yes | Active | 30 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | FEMALE | 50 Cycles | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1.807 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -55 °C | 105 °C | PEG | RECEPTACLE | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.0038 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.178 inch | AMPHENOL ICC | 30 | compliant | EAR99 | 8536.69.40.40 | ||
|
55533-130TRLF
Amphenol FCi
|
Check for Price | Yes | Active | 30 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | FEMALE | 50 Cycles | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1.807 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -55 °C | 105 °C | PEG | RECEPTACLE | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.0038 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.178 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |