Filter Your Search
1 - 10 of 16 results
|
TSM-104-01-T-DH-SL-002
Samtec Inc
|
$0.9835 | Yes | Active | 7 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.4 inch | SAMTEC INC | compliant | ||||||||||||
|
TSM-105-01-T-DH-SL-002
Samtec Inc
|
$1.0958 | Yes | Active | 9 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.5 inch | SAMTEC INC | compliant | ||||||||||||
|
TSM-106-01-T-DH-SL-002
Samtec Inc
|
$1.2625 | Yes | Active | 11 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.6 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
TSM-105-02-L-DH-SL-002-K-TR
Samtec Inc
|
$1.5218 | Yes | Active | 9 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.5 inch | SAMTEC INC | compliant | ||||||||||||
|
TSM-105-02-LM-DH-SL-002-P-TR
Samtec Inc
|
$1.6405 | Yes | Active | 9 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.5 inch | SAMTEC INC | compliant | ||||||||||||
|
TSM-105-02-L-DH-SL-002-P-TR
Samtec Inc
|
$1.6405 | Yes | Active | 9 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.5 inch | SAMTEC INC | compliant | ||||||||||||
|
TSM-105-02-L-DH-SL-002
Samtec Inc
|
$1.7309 | Yes | Active | 9 | 2 | 2.54 mm | 7 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
TSM-105-02-L-DH-SL-002-P
Samtec Inc
|
$2.3400 | Yes | Active | 9 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.5 inch | SAMTEC INC | compliant | |||||||||||
|
SL00-20L1
KEL Corporation
|
Check for Price | Contact Manufacturer | 20 | 1 | 500 µm | 1 | 50 mΩ | 300 mA | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (2) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | GOLD (2) OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2u inch | SURFACE MOUNT | 0.059 inch | 0.197 inch | 0.768 inch | KEL CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
SL00-20L2
KEL Corporation
|
Check for Price | Contact Manufacturer | 20 | 1 | 500 µm | FEMALE | BOARD | GOLD (2) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD (2) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KEL CORP | unknown |