Filter Your Search
1 - 10 of 30 results
|
54F402DM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 26 ns | 1 | 1 | NO | DIP | F/FAST | CRC GENERATOR CIRCUIT | TTL | 6 SELECTABLE POLYNOMIALS | 165 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
54F402L1MQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 1 | YES | QCCN | F/FAST | CRC GENERATOR CIRCUIT | TTL | 6 SELECTABLE POLYNOMIALS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 | ||||||
|
54F402LMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 26 ns | 1 | 1 | YES | QCCN | F/FAST | CRC GENERATOR CIRCUIT | TTL | SELECTABLE POLYNOMIALS | 165 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||
|
54F402DMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 26 ns | 1 | 1 | NO | DIP | F/FAST | CRC GENERATOR CIRCUIT | TTL | SELECTABLE POLYNOMIALS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
54F402LM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 26 ns | 1 | 1 | YES | QCCN | F/FAST | CRC GENERATOR CIRCUIT | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||||||
|
54F402DM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 26 ns | 1 | 1 | NO | DIP | F/FAST | CRC GENERATOR CIRCUIT | TTL | LG_MAX | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||
|
54F402FM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 26 ns | 1 | 1 | YES | DFP | 50 pF | F/FAST | CRC GENERATOR CIRCUIT | TTL | 6 SELECTABLE POLYNOMIALS | 165 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||
|
54F402DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22.5 ns | 1 | 1 | NO | DIP | F/FAST | CRC GENERATOR CIRCUIT | TTL | 6 SELECTABLE POLYNOMIALS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||
|
5962-9059301MEA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 26 ns | 1 | 1 | NO | DIP | F/FAST | CRC GENERATOR CIRCUIT | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
54F402LM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 26 ns | 1 | 1 | YES | QCCN | F/FAST | CRC GENERATOR CIRCUIT | TTL | 6 SELECTABLE POLYNOMIALS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 |