Filter Your Search
1 - 2 of 2 results
|
54F163A2
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 11.5 ns | 1 | 4 | YES | QCCN | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 120 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||
|
54F163A2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 11.5 ns | 1 | 4 | YES | QCCN | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 120 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 |