Filter Your Search
1 - 7 of 7 results
|
SNJ54AC11521FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | QCCN | IDENTITY COMPARATOR | CMOS | 5.5 V | 3 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
54AC11521FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12.2 ns | 1 | YES | QCCN | 50 pF | AC | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||
|
5962-9098502M2A
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.5 V | 20.4 ns | 1 | 8 | YES | QCCN | AC | IDENTITY COMPARATOR | CMOS | INVERTED | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | QLCC | 20 | |||||||
|
54AC11521J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12.2 ns | 1 | NO | DIP | 50 pF | AC | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 5.5 V | 3 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||
|
54AC11521FK
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12.2 ns | 1 | YES | QCCN | 50 pF | AC | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | ||||||
|
SNJ54AC11521J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | IDENTITY COMPARATOR | CMOS | 5.5 V | 3 V | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
5962-9098502MRA
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.5 V | 20.4 ns | 1 | 8 | NO | DIP | AC | IDENTITY COMPARATOR | CMOS | INVERTED | 5.5 V | 3 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | DIP | 20 |