Filter Your Search
1 - 3 of 3 results
|
54LS240LMQB
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 18 ns | 18 ns | 2 | 4 | YES | QCCN | 50 pF | 3-STATE | LS | BUS DRIVER | TTL | MIN INPUT HYSTERESIS = 0.2V | ENABLE LOW | 12 mA | 2 | INVERTED | 44 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, LCC-20 | unknown | |||||
|
54LS240LMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 18 ns | 2 | 4 | YES | QCCN | 3-STATE | LS | BUS DRIVER | TTL | MIN INPUT HYSTERESIS = 0.2V | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, LCC-20 | unknown | QLCC | 20 | 8542.39.00.01 | |||||||||
|
54LS240LMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 18 ns | 2 | 4 | YES | QCCN | 50 pF | 3-STATE | LS | BUS DRIVER | TTL | MIN INPUT HYSTERESIS = 0.2V | ENABLE LOW | 12 mA | 2 | INVERTED | 44 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | QLCC | 20 | 8542.39.00.01 |