Filter Your Search
1 - 4 of 4 results
|
IDT54FCT521EB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | YES | DFP | 50 pF | FCT | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, FL20,.3 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
54FCT521EB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | YES | DFP | IDENTITY COMPARATOR | CMOS | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | CPACK | DFP, FL20,.3 | 20 | not_compliant | 8542.39.00.01 | CP20 | |||||||||||||
|
54FCT521E
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | YES | DFP | IDENTITY COMPARATOR | CMOS | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
IDT54FCT521E
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | YES | DFP | IDENTITY COMPARATOR | CMOS | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DFP, FL20,.3 | unknown | 8542.39.00.01 |