Parametric results for: 5452c under Wires and Cables

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: 5452c
Select parts from the table below to compare.
Compare
Compare
5452CSL001
Alpha Wire
Check for Price Yes Active 4 FLEXIBLE CORD AND FIXTURE WIRE 34 mΩ 300 V 105 °C -30 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.518 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 20 AWG TIN 8.03 mm 304.8 mm 7X28 ALPHA WIRE CO compliant
5452CSL005
Alpha Wire
Check for Price Yes Active 4 FLEXIBLE CORD AND FIXTURE WIRE 34 mΩ 300 V 105 °C -30 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.518 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 20 AWG TIN 8.03 mm 30.48 mm 7X28 ALPHA WIRE CO compliant
5452CSL199
Alpha Wire
Check for Price Yes Active 4 FLEXIBLE CORD AND FIXTURE WIRE 34 mΩ 300 V 105 °C -30 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.518 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 20 AWG TIN 8.03 mm 7X28 ALPHA WIRE CO compliant
5452CBK199
Alpha Wire
Check for Price Yes Active 4 FLEXIBLE CORD AND FIXTURE WIRE 34 mΩ 300 V 105 °C -30 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.518 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 20 AWG TIN 8.03 mm 7X28 ALPHA WIRE CO compliant
5452CSL002
Alpha Wire
Check for Price Yes Active 4 FLEXIBLE CORD AND FIXTURE WIRE 34 mΩ 300 V 105 °C -30 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.518 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 20 AWG TIN 8.03 mm 152.4 mm 7X28 ALPHA WIRE CO compliant