Filter Your Search
1 - 2 of 2 results
|
5440B122J102NHTM
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 nF | 1 kV | 5 % | 5440 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 5440 | compliant | EAR99 | ||
|
5440B122J102NHT
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 nF | 1 kV | 5 % | 5440 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 5440 | compliant | EAR99 |