Filter Your Search
1 - 4 of 4 results
|
54102-T08-22LF
Amphenol Communications Solutions
|
$1.2300 | Yes | Active | 44 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN (160) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 160u inch | SOLDER | 0.19 inch | 0.1 inch | 2.2 inch | 0.12 inch | AMPHENOL ICC | LEAD FREE | 44 | compliant | EAR99 | 8536.69.40.40 | ||||
|
54102-T0822LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 44 | 2 | 2.54 mm | MALE | BOARD | TIN (160) | STRAIGHT | BOARD CONNECTOR | 54102 | NO | NO | NO | e3 | NO | 94V-0 | TIN (160) | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | ||||||||||||||||||||||||||
|
54102-T08-22LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 44 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN (160) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 160u inch | SOLDER | 0.19 inch | 0.1 inch | 2.2 inch | 0.12 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
54102-T0822LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 44 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN (160) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 160u inch | SOLDER | 0.19 inch | 0.1 inch | 2.2 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |