Filter Your Search
1 - 4 of 4 results
|
54102-S30-03RLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.1 inch | 0.3 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
54102-S30-03R
Amphenol Communications Solutions
|
Check for Price | No | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 130 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 0.3 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
54102-S30-03RLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.1 inch | 0.3 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
54102-S30-03R
Amphenol FCi
|
Check for Price | No | No | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 130 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 0.3 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 |