Filter Your Search
1 - 2 of 2 results
|
5406DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 23 ns | 23 ns | 6 | 1 | NO | DIP | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | 16 mA | 51 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
5406DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 23 ns | 23 ns | 6 | 1 | NO | DIP | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | 16 mA | 42 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 |