Filter Your Search
1 - 10 of 143 results
|
ALS30A153DB040
KEMET Corporation
|
$11.9000 | Yes | Yes | Active | 15 mF | 40 V | 9.5 A | 20 % | 17 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.6 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | Matte Tin (Sn) | SCREW | 36 mm | 62 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | ||||
|
ALS31A153DB040
KEMET Corporation
|
$11.9423 | Yes | Yes | Active | 15 mF | 40 V | 9.5 A | 20 % | 17 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | SCREW | 36 mm | 62 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | ||||||
|
ALS30C153DB040
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 15 mF | 40 V | 9.5 A | 20 % | 17 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||
|
ALP22A153DB040
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 15 mF | 40 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | FLAT | 40 mm | 45 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | |||||||||
|
ALT20A153DB010
Aerovox Corporation
|
Check for Price | Obsolete | 15 mF | 10 V | 30 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALT20 | 900 µA | IEC384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | LUG | AEROVOX CORP | , | unknown | EAR99 | |||||||||||||
|
ALT10A153DB025
KEMET Corporation
|
Check for Price | Active | 15 mF | 25 V | 30 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALT10 | 2.25 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | LUG | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||
|
ALT22A153DB040
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 15 mF | 40 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Panel Mount | NO | FLAT | 40 mm | 45 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | |||||||||
|
ALT21A153DB016
Aerovox Corporation
|
Check for Price | Obsolete | 15 mF | 16 V | 5.4 A | 30 % | 36 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALT21 | 1.444 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | LUG | AEROVOX CORP | , | unknown | EAR99 | ||||||||||||
|
ALS30R153DB040
Aerovox Corporation
|
Check for Price | Obsolete | 15 mF | 40 V | 10 A | 20 % | 17 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS30 | 3.6 mA | IEC384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | |||||||||||
|
ALT10A153DB063
KEMET Corporation
|
Check for Price | Active | 15 mF | 63 V | 30 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALT10 | 5.67 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | LUG | KEMET ELECTRONICS CORP | , | compliant | EAR99 |