Filter Your Search
1 - 1 of 1 results
|
5390CSL001
Alpha Wire
|
Check for Price | Yes | Active | 10 | FLEXIBLE CORD AND FIXTURE WIRE | 23 mΩ | 300 V | CE; CSA; IEC; UL | NO | YES | NO | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 18 AWG | TIN | 10.26 mm | 304.8 mm | 16X30 | ALPHA WIRE CO | compliant |