Filter Your Search
1 - 6 of 6 results
|
53610-S50-4R
Amphenol Communications Solutions
|
Check for Price | No | Active | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING | 1500VAC V | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | .2502 N | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 3.26 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
53610-S50-4
Amphenol Communications Solutions
|
Check for Price | No | Active | 50 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 3.26 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
53610-S50-4LF
Amphenol FCi
|
Check for Price | Yes | Active | 50 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 3.26 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||
|
53610-S50-4R
Amphenol FCi
|
Check for Price | No | Active | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING | 1500VAC V | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | .2502 N | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 3.26 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
53610-S50-4LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 50 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 3.26 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 50 | ||||||||
|
53610-S50-4
Amphenol FCi
|
Check for Price | No | Active | 50 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 3.26 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 |