Filter Your Search
1 - 10 of 18 results
|
5300FE.00152
Belden Inc
|
$1.3433 | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 21 mΩ | 300 V | 5 A | INTERCOM/PA SYSTEMS AND SOUND/AUDIO SYSTEMS | CEC; CUL; NEC; UL | NO | NO | NO | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYPROPYLENE | POLYVINYL CHLORIDE | YES | 18 AWG | 4.114 mm | 152 mm | 7X26 | BELDEN INC | unknown | ||
|
5300FE.00305
Belden Inc
|
$1.4399 | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 21 mΩ | 300 V | 5 A | INTERCOM/PA SYSTEMS AND SOUND/AUDIO SYSTEMS | CEC; CUL; NEC; UL | NO | NO | NO | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYPROPYLENE | POLYVINYL CHLORIDE | YES | 18 AWG | 4.114 mm | 305 mm | 7X26 | BELDEN INC | unknown | ||
|
5300FE010U1000
Belden Inc
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 21 mΩ | 300 V | 5 A | INTERCOM/PA SYSTEMS AND SOUND/AUDIO SYSTEMS | CEC; CUL; NEC; UL | NO | NO | NO | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYPROPYLENE | POLYVINYL CHLORIDE | YES | 18 AWG | 4.114 mm | 304.8 mm | 7X26 | BELDEN INC | compliant | ||
|
5300FE-1000
Belden Inc
|
Check for Price | Yes | Active | WIRE AND CABLE | BELDEN INC | unknown | ||||||||||||||||||||||||
|
5300FE008U1000
Belden Inc
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 21 mΩ | 300 V | 5 A | INTERCOM/PA SYSTEMS AND SOUND/AUDIO SYSTEMS | CEC; CUL; NEC; UL | NO | NO | NO | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYPROPYLENE | POLYVINYL CHLORIDE | YES | 18 AWG | 4.114 mm | 304.8 mm | 7X26 | BELDEN INC | compliant | ||
|
5300FE0081000
Belden Inc
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 21 mΩ | 300 V | 5 A | INTERCOM/PA SYSTEMS AND SOUND/AUDIO SYSTEMS | CEC; CUL; NEC; UL | NO | NO | NO | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYPROPYLENE | POLYVINYL CHLORIDE | YES | 18 AWG | 4.114 mm | 304.8 mm | 7X26 | BELDEN INC | compliant | ||
|
5300FE0091000
Belden Inc
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 21 mΩ | 300 V | 5 A | INTERCOM/PA SYSTEMS AND SOUND/AUDIO SYSTEMS | CEC; CUL; NEC; UL | NO | NO | NO | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYPROPYLENE | POLYVINYL CHLORIDE | YES | 18 AWG | 4.114 mm | 304.8 mm | 7X26 | BELDEN INC | unknown | ||
|
5300FE008500
Belden Inc
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 21 mΩ | 300 V | 5 A | INTERCOM/PA SYSTEMS AND SOUND/AUDIO SYSTEMS | CEC; CUL; NEC; UL | NO | NO | NO | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYPROPYLENE | POLYVINYL CHLORIDE | YES | 18 AWG | 4.114 mm | 152.4 mm | 7X26 | BELDEN INC | compliant | ||
|
5300FE0061000
Belden Inc
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 21 mΩ | 300 V | 5 A | INTERCOM/PA SYSTEMS AND SOUND/AUDIO SYSTEMS | CEC; CUL; NEC; UL | NO | NO | NO | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYPROPYLENE | POLYVINYL CHLORIDE | YES | 18 AWG | 4.114 mm | 304.8 mm | 7X26 | BELDEN INC | unknown | ||
|
5300FE008U500
Belden Inc
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 21 mΩ | 300 V | 5 A | INTERCOM/PA SYSTEMS AND SOUND/AUDIO SYSTEMS | CEC; CUL; NEC; UL | NO | NO | NO | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYPROPYLENE | POLYVINYL CHLORIDE | YES | 18 AWG | 4.114 mm | 152.4 mm | 7X26 | BELDEN INC | compliant |