Filter Your Search
1 - 2 of 2 results
|
516BAA000644BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 2.97 V | 330 mV | 800 ps | NO | 100 ppm | 5 % | 250 MHz | 100 kHz | 800 ps | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | NICKEL GOLD | 5mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC-6 | compliant | Clock | ||
|
516BAA000644BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 800 ps | NO | 100 ppm | 5 % | 250 MHz | 100 kHz | 800 ps | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC-6 | compliant | Clock |