Filter Your Search
1 - 2 of 2 results
|
MMA0204-505%BLR51
Vishay Beyschlag
|
Check for Price | Yes | Active | 510 MΩ | 5 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF, 1406 | unknown | EAR99 | 8533.21.00.30 | ||||
|
TNPW-1206523K0.1%T-13RT6
Vishay Intertechnologies
|
Check for Price | No | Active | 523 MΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e0 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |