Filter Your Search
1 - 1 of 1 results
|
5116CBK199
Alpha Wire
|
Check for Price | Yes | Active | 6 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | CE; CSA; IEC; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 6.12 mm | 7X32 | ALPHA WIRE CO | compliant |