Parametric results for: 502 6k under Thin Film Resistors

Filter Your Search

1 - 10 of 22 results

|
-
-
-
-
-
-
Resistance: 6000
Select parts from the table below to compare.
Compare
Compare
H86K0BDA
TE Connectivity
$0.9378 Yes Active 6 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
P0402Y6001BBW
Vishay Intertechnologies
$6.2844 No Active 6 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 50 V 155 °C -55 °C Rectangular 2 WAFFLE PACK Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 1 mm 600 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
P1206Y6001BNT
Vishay Intertechnologies
$6.5300 Yes Active 6 kΩ 0.1 % 330 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V e2 155 °C -55 °C Rectangular 2 TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
P1206Y6001BBT
Vishay Intertechnologies
$6.5300 No Active 6 kΩ 0.1 % 330 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
RN732BTTD6001B25
KOA Speer Electronics Inc
Check for Price Yes Obsolete 6 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
P-0805Y6001BBWS
Vishay Intertechnologies
Check for Price No Active 6 kΩ 0.1 % 250 mW 0805 SURFACE MOUNT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 100 V e0 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK TIN LEAD OVER NICKEL WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
H86K0CDBR
TE Connectivity
Check for Price Yes Obsolete 6 kΩ 0.25 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 2.5 mm 7.2 mm TE CONNECTIVITY LTD , unknown EAR99 8533.21.00.90
1614148-4
TE Connectivity
Check for Price Yes Obsolete 6 kΩ 0.25 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 2.5 mm 7.2 mm TE CONNECTIVITY LTD , unknown EAR99 8533.21.00.90
PTN2512K6001FBTS
Vishay Intertechnologies
Check for Price No Active 6 kΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 381 µm 6.5786 mm 3.1496 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
1614148-3
TE Connectivity
Check for Price Yes Obsolete 6 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 2.5 mm 7.2 mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90