Filter Your Search
1 - 10 of 2,411 results
|
RT0402BRE0750RL
YAGEO Corporation
|
$0.0975 | Yes | Yes | Active | 50 Ω | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | YAGEO | ||||||||||
|
RT0603BRE0750RL
YAGEO Corporation
|
$0.0986 | Yes | Yes | Active | 50 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | YAGEO | ||||||||||||
|
RN73R1ETTP50R0F50
KOA Speer Electronics Inc
|
$0.1267 | Yes | Active | 50 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION, STANDARD: IEC60115-8 | 85 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | CHIP | compliant | KOA Speer | ||||||||
|
MMA0204AC5009FB100
Vishay Intertechnologies
|
$0.2860 | Yes | Active | 50 Ω | 1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 300 V | e3 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, Blister, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||||||
|
FC0402E50R0FTBST0
Vishay Intertechnologies
|
$0.6070 | Yes | Active | 50 Ω | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 30 V | 125 °C | -55 °C | Chip | 2 | TR | TIN SILVER COPPER OVER NICKEL | ONE SURFACE | 381 µm | 1.067 mm | 559 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||||
|
SMM02040E5009BB300
Vishay Intertechnologies
|
$0.6798 | Yes | Active | 50 Ω | 0.1 % | 250 mW | 1406 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | MELF, GREEN | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||||||||
|
FCHP0402E50R0BBT1
Vishay Intertechnologies
|
$1.0000 | No | Active | 50 Ω | 0.1 % | 1 W | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF | 100 °C | YES | 30 V | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 1.067 mm | 559 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||||||
|
FC0603E50R0FST1
Vishay Intertechnologies
|
$1.2045 | Yes | Active | 50 Ω | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e1 | 125 °C | -55 °C | Chip | 2 | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 381 µm | 1.626 mm | 813 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
H450RBYA
TE Connectivity
|
$1.4339 | Yes | Active | 50 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 10mm x 3.7mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | ||||||||||||||||
|
FCHP0402E50R0BST1
Vishay Intertechnologies
|
$1.5615 | Yes | Active | 50 Ω | 0.1 % | 1 W | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF | 100 °C | YES | 30 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR | WRAPAROUND | 381 µm | 1.067 mm | 559 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown |