Filter Your Search
1 - 10 of 1,056 results
|
H0603CA15R0CKB-W
State of the Art Inc
|
Check for Price | No | Active | 15 Ω | 0.25 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 40 V | e0 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 380 µm | 1.58 mm | 810 µm | STATE OF THE ART INC | not_compliant | EAR99 | ||||||||||||
|
M55342H02B15A0R-TR
State of the Art Inc
|
Check for Price | No | Active | 15 Ω | 0.1 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342/02 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.32 mm | 1.22 mm | STATE OF THE ART INC | not_compliant | CHIP | |||||
|
H0402CA15R0FKW
State of the Art Inc
|
Check for Price | Yes | Active | 15 Ω | 1 % | 50 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 40 V | e4 | 150 °C | -65 °C | Chip | 2 | Bulk | Gold (Au) | 432 µm | 1.067 mm | 560 µm | STATE OF THE ART INC | compliant | EAR99 | ||||||||||||
|
S0603CA15R0FHW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 15 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 40 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Gold (Au) | WRAPAROUND | 380 µm | 1.58 mm | 810 µm | STATE OF THE ART INC | compliant | EAR99 | SMT, 0603 | 8533.21.00.30 | ||
|
M55342E02B15J0C-W
State of the Art Inc
|
Check for Price | No | Active | 15 Ω | 5 % | 50 mW | 0505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 1.32 mm | 1.22 mm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
S0402CA15R0CKB
State of the Art Inc
|
Check for Price | No | No | Active | 15 Ω | 0.25 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 432 µm | 1.067 mm | 560 µm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||
|
M55342H02B15J0R-W
State of the Art Inc
|
Check for Price | No | Active | 15 Ω | 5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342/02 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.32 mm | 1.22 mm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
M55342E05B15M0T
State of the Art Inc
|
Check for Price | No | No | Active | 15 Ω | 10 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 40 V | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 8 INCH | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 5.84 mm | 1.91 mm | STATE OF THE ART INC | not_compliant | EAR99 | , 2208 | 8533.21.00.30 | ||||
|
S0402CA150JEB-TR
State of the Art Inc
|
Check for Price | No | No | Active | 15 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 40 V | e0 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 432 µm | 1.067 mm | 560 µm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
S0402CA150JEB
State of the Art Inc
|
Check for Price | No | No | Active | 15 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 432 µm | 1.067 mm | 560 µm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 |