Filter Your Search
1 - 4 of 4 results
|
5.0SMLJ51CAHE3
Micro Commercial Components
|
Check for Price | Active | 82.4 V | 2 µA | 6.5 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 62.7 V | 5 kW | 51 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | 2020-06-16 | MCC | |||||||||
|
5.0SMLJ51CAHE3-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 6.5 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 62.7 V | 5 kW | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | 2017-03-23 | R-PDSO-C2 | |||||||
|
5.0SMLJ51CAHE3-HF
Micro Commercial Components
|
Check for Price | Active | 82.4 V | 2 µA | 6.5 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 62.7 V | 5 kW | 51 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | 2020-06-16 | ||||||||||
|
5.0SMLJ51CAHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 82.4 V | 6.5 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL RECOGNIZED | 62.7 V | 5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | MCC | R-PDSO-C2 |