Filter Your Search
1 - 10 of 1,549 results
|
W29F102Q-45
Winbond Electronics Corp
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 45 ns | FLASH | HARDWARE DATA PROTECTION; 10 YEARS DATA RETENTION | 10 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
M28F102-200N1TR
STMicroelectronics
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 200 ns | FLASH | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | MOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 14 MM, PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
M29F102BB55N1E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 55 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e3/e6 | 70 °C | 260 | 40 | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | NUMONYX | TSOP | 10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
W29N102CQ-70B
Winbond Electronics Corp
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 70 ns | FLASH | HARDWARE DATA PROTECTION; 20 YEARS DATA RETENTION | 20 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
M29F102B-55N6TR
Numonyx Memory Solutions
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 55 ns | FLASH | 100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK; BLOCK ERASE | BOTTOM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | NUMONYX | TSOP | 10 X 14 MM, PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
CAT28F102T14R-45
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 45 ns | FLASH | YES | NO | 64000 | 65.536 k | PARALLEL | YES | 100 µA | 50 µA | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | CATALYST SEMICONDUCTOR INC | TSSOP, TSSOP40,.56,20 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
TMS28F210-12C4DBWE4
Texas Instruments
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 120 ns | FLASH | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | MOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | TEXAS INSTRUMENTS INC | TSOP1, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
M29F102B-90XN1
STMicroelectronics
|
Check for Price | No | Transferred | 1.0486 Mbit | 16 | 8K,4K,16K,32K | 64KX16 | 5 V | 90 ns | FLASH | 100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK; BLOCK ERASE | BOTTOM | YES | YES | 1 | 1,2,1,1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 14 MM, PLASTIC, TSOP-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
M29F102BB35N1F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 35 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 70 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | NUMONYX | TSOP | 10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
M5M28F102AFP-10
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 5 V | 100 ns | FLASH | YES | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | MIXMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | SOP | SOP40,.56 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.05 mm | 25.87 mm | 11.4 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP40,.56 | 40 | unknown |